Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Uninsulated Ring Terminal, M12 Stud Size, 120mm² to 120mm² Wire Size
IDR298,202.27Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M12 Stud Size, 150mm² to 150mm² Wire Size
IDR445,572.72Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR270,196.64Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR73,003.44Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR182,089.04Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size
IDR201,913.25Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR194,466.06Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M5 Stud Size, 1.5mm² to 2.5mm² Wire Size
IDR150,307.37Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M6 Stud Size, 1.5mm² to 2.5mm² Wire Size
IDR186,074.86Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M6.5 (1/4) Stud Size to 16mm² Wire Size
IDR217,961.42Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 25mm² Wire Size
IDR198,556.77Pack (1 Pack of 5) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 35mm² Wire Size
IDR286,559.48Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8.4 (5/16) Stud Size to 16mm² Wire Size
IDR97,652.59Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 25mm² Wire Size
IDR207,262.64Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 35mm² Wire Size
IDR348,339.69Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 50mm² Wire Size
IDR355,786.88Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 70mm² Wire Size
IDR515,849.02Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 50mm² Wire Size
IDR363,548.74Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 70mm² Wire Size
IDR592,838.28Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M5 Stud Size to 10mm² Wire Size
IDR234,114.48Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 10mm² Wire Size
IDR241,351.89Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 16mm² Wire Size
IDR143,384.63Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 25mm² Wire Size
IDR196,458.97Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 6mm² Wire Size
IDR182,403.71Pack (1 Pack of 25)