Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
TE Connectivity Automotive Service PIDG Splices/Terminals, Plasti-Grip Terminals Crimp terminal Kit
IDR7,032,979.39 -
TE Connectivity Crimp Terminal Housing
IDR109,505.16Pack (1 Pack of 100) -
TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit
IDR1,769,494.30 -
TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit
IDR962,470.64 -
TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
IDR113,071.42Bag (1 Bag of 25) -
TE Connectivity PIDG Introduction Service PIDG Splices/Terminals, Plasti-Grip Terminals Crimp terminal Kit
IDR7,632,111.07 -
TE Connectivity Plasti-Grip Terminals and Splices Crimp terminal Kit
IDR8,627,517.17 -
TE Connectivity, AMP 250 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR535,568.34Pack (1 Pack of 100) -
TE Connectivity, AMP 250 4 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR724,685.01Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR97,652.59Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR102,372.64Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR113,595.87Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR106,882.91Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
IDR119,679.49Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR131,322.28Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 6 Way Nylon 66 Crimp Terminal Housing, Natural
IDR114,644.77Pack (1 Pack of 10) -
TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR131,112.50Pack (1 Pack of 100) -
TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural
IDR193,207.38Pack (1 Pack of 50) -
TE Connectivity, FASTON .110 1 Way Nylon Crimp Terminal Housing, Natural
IDR157,230.11Pack (1 Pack of 100) -
TE Connectivity, FASTON .250 2 Way Nylon Crimp Terminal Housing, Black
IDR392,708.16Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, Natural
IDR538,085.70Bag (1 Bag of 50) -
TE Connectivity, FASTON .250 6 Way Nylon Crimp Terminal Housing, Natural
IDR652,730.47Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural
IDR195,305.18Pack (1 Pack of 100) -
TE Connectivity, FastOn Crimp Terminal Housing
IDR70,905.64Pack (1 Pack of 100)