Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J332L
IDR69,646.96Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFTC331XAP
IDR70,381.19Pack (1 Pack of 10) -
Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C331
IDR28,844.75Pack (1 Pack of 5) -
Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D331
IDR349,808.15Pack (1 Pack of 5) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331AP
IDR61,780.21Pack (1 Pack of 5) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E331L
IDR43,424.46Pack (1 Pack of 5) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E331
IDR40,697.32Bag (1 Bag of 10) -
Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331AP
IDR131,532.06Reel (1 Reel of 10) -
Panasonic 330μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG331
IDR50,976.54Bag (1 Bag of 10) -
Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG331
IDR43,739.13Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HM331
IDR38,284.85Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J331
IDR86,744.03Bag (1 Bag of 5) -
Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
IDR69,227.40Reel (1 Reel of 5) -
Panasonic 330μF Through Hole Polymer Capacitor, 16V dc
IDR110,134.50Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA330SP
IDR26,012.72Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E330AP
IDR87,688.04Reel (1 Reel of 25) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E330AR
IDR35,138.15Reel (1 Reel of 10) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
IDR33,459.91Tape (1 Tape of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E330
IDR24,229.59Pack (1 Pack of 10) -
Panasonic 33μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V330P
IDR82,023.98Pack (1 Pack of 25) -
-13.30%
Panasonic 33μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VM330
IDR17,201.96IDR2,727.14Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V330
IDR52,025.44Bag (1 Bag of 25) -
Panasonic 33μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG330
IDR122,616.41Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G330S
IDR168,453.34Pack (1 Pack of 5)