Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 180μF Electrolytic Capacitor 200V dc, Through Hole - LGJ2D181MELY20
IDR42,060.89 -
Nichicon 180μF Electrolytic Capacitor 400V dc, Through Hole - LGG2G181MELZ30
IDR72,793.66 -
Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H010MDD
IDR35,243.04Bag (1 Bag of 5) -
Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H010MDM
IDR25,278.49Pack (1 Pack of 5) -
Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H010MDD
IDR11,328.12Bag (1 Bag of 5) -
Nichicon 2.2μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H2R2MDD
IDR36,711.50Bag (1 Bag of 5) -
Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A222MHD
IDR61,045.98Pack (1 Pack of 5) -
Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UVY1A222MPD
IDR10,384.11 -
Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole - LGG2C222MELB45
IDR114,644.77 -
Nichicon 2200μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C222MHD
IDR84,331.56Pack (1 Pack of 5) -
Nichicon 2200μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C222MHD
IDR108,875.82Bag (1 Bag of 10) -
Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E222MHD8
IDR36,816.39 -
Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E222MHD3
IDR1,638,067.13Box (1 Box of 100) -
Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V222MHD
IDR162,579.50Bag (1 Bag of 5) -
Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V222MHD
IDR150,412.26Pack (1 Pack of 5) -
Nichicon 2200μF Electrolytic Capacitor 400V dc, Screw Mount - LNY2G222MSEG
IDR641,297.46 -
Nichicon 2200μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W222MSEG
IDR701,504.32 -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - LLS1H222MELZ
IDR47,829.84 -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H222MHD
IDR1,160,922.52Box (1 Box of 50) -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H222MHD
IDR131,532.06Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A221MED
IDR31,676.78Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C221MPD
IDR82,758.21Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C221MPM
IDR49,193.41Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UPM1C221MPD
IDR159,013.24Reel (1 Reel of 25)