Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V101MCL1GS
IDR89,156.50Pack (1 Pack of 25) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPV1V101MGD
IDR1,143,615.67Box (1 Box of 200) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVK1V101MED
IDR25,698.05Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V101MED
IDR80,031.07Bag (1 Bag of 25) -
Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G101MELA
IDR52,025.44 -
Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G101MELY
IDR116,008.34Pack (1 Pack of 2) -
Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - UCP2G101MHD
IDR59,577.52 -
Nichicon 100μF Electrolytic Capacitor 450V dc, Through Hole - LGW2W101MELA25
IDR67,654.05 -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H101MPD8
IDR60,101.97Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H101MPM
IDR50,766.76Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H101MPD
IDR131,112.50Pack (1 Pack of 20) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H101MPD
IDR120,099.05Bag (1 Bag of 25) -
Nichicon 100μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J101MDD
IDR19,719.32Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J101MPD8
IDR61,150.87Bag (1 Bag of 5) -
-14.90%
Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UVY1J101MPD
IDR55,172.14IDR43,739.13Pack (1 Pack of 10) -
Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1
IDR65,975.81 -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A100MPD
IDR51,710.77Bag (1 Bag of 5) -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UVY2A100MDD
IDR5,034.72 -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UVY2A100MDD
IDR288,971.95Box (1 Box of 200) -
-15.30%
Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole - UCS2C100MPD
IDR70,486.08IDR26,642.06Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UUA1C100MCL1GS
IDR46,256.49Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UWX1C100MCL1GB
IDR16,048.17Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UBT2D100MPD8
IDR80,765.30Pack (1 Pack of 5) -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
IDR23,390.47Bag (1 Bag of 10)