Rotary Encoders
Mechanical rotary encoders, also called shaft encoders, are electro-mechanical devices that convert the angular motions (movement around fixed points) of rotary shafts into either analogue or digital signals.What are mechanical rotary encoders used for? Applications that require precision shaft rotation (movement around a specific point) make use of mechanical rotary encoders.These include industrial control machinery in factories, rotating radar platforms in satellite structures or computer input devices like trackballs and mice. Types of mechanical rotary encodersAbsolute encoders: have tracking functions to determine specific shaft positioning points in industrial equipment like CNC machines, lathes and bore machines. maintain positioning data even when power is cut from the system. When the system is switched on again it begins operating from the point where it stopped previously. Incremental (relative) encoders: record deviations in shaft position points over certain time frames. With each new time frame after power is cut and switched on again the encoder starts recording from a predetermined reference and measures the distance between the previous point and the current point.
-
Alps Alpine 15 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
IDR77,513.71 -
Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
IDR30,732.77 -
AS5134-ZSSM ams
IDR33,610,951.60Reel (1 Reel of 500) -
Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
IDR918,207.06 -
Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
IDR156,181.21 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR18,670.42 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR17,831.30 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR20,978.00 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR27,900.74 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR22,551.35 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR33,355.02 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR35,033.26 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR33,355.02 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
IDR28,530.08 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
IDR22,551.35 -
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
IDR27,061.62 -
Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
IDR705,490.14 -
Bourns 5V dc 256 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
IDR1,074,073.60 -
Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount
IDR73,842.56 -
Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft
IDR575,846.10 -
Copal Electronics 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
IDR418,196.43 -
Sick Absolute Encoder 262144 ppr Ethernet/IP, Solid Shaft, AFM60A-S4IB018X12
IDR14,113,998.40