Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-50
IDR6,732,469.54 -
TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
IDR5,018,357.16 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623760-2
IDR107,722.03 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624202-2
IDR133,000.52 -
-15.40%
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P
IDR120,308.83IDR49,508.08 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802696038
IDR409,700.34 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA
IDR186,494.42 -
TE Connectivity 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
IDR84,856.01 -
TE Connectivity 10Ω Rotary Potentiometer 1-Gang Panel Mount, TW1100KA
IDR201,808.36 -
TE Connectivity 19mm Black Potentiometer Knob for 6.35mm Shaft Splined, PK50B1/4
IDR31,047.44 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESB102MMF50NF
IDR104,470.44 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
IDR225,303.72 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
IDR74,576.79 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1624204-2
IDR97,652.59 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624127-2
IDR86,114.69 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
IDR405,085.18 -
TE Connectivity 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1252KA
IDR231,387.34 -
TE Connectivity 20.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA50B1/4
IDR41,011.99 -
TE Connectivity 220kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624134-2
IDR98,072.15 -
TE Connectivity 220Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692046
IDR344,668.54 -
TE Connectivity 22kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESA223MMF50N
IDR54,647.69 -
TE Connectivity 22Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692044
IDR572,804.29 -
TE Connectivity 25.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES90B1/4
IDR43,109.79 -
TE Connectivity 25.9mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKD70B101/4
IDR53,808.57