Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 250Ω Rotary Potentiometer 1-Gang Panel Mount, TW1251KA
IDR196,668.75 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
IDR167,194.66 -
TE Connectivity 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
IDR196,668.75 -
TE Connectivity 29.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKS1105B101/4
IDR58,738.40 -
TE Connectivity 31.8mm Black Potentiometer Knob for 6.35mm Shaft Splined, KN1251B1/4
IDR241,456.78 -
TE Connectivity 33mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES120B1/4
IDR49,508.08 -
TE Connectivity 35.1mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA90B1/4
IDR71,744.76 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624139-2
IDR85,485.35 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692037
IDR386,519.65 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624146-2
IDR85,485.35 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624211-2
IDR158,593.68 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692030
IDR293,167.55 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624210-3
IDR194,361.17 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692040
IDR350,017.93 -
TE Connectivity 500Ω Rotary Potentiometer 1-Gang Panel Mount, TW1501KA
IDR241,981.23 -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
IDR273,658.01 -
TE Connectivity 5kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA502MMF50N
IDR100,694.40 -
TE Connectivity Black Potentiometer Knob, 4-1437624-6
IDR49,508.08 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
IDR125,343.55 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
IDR131,636.95 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
IDR457,425.29 -
TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
IDR236,526.95 -
TT Electronics/BI Turns Counting Dial for 1/4 in Shaft, 2696
IDR216,073.40 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
IDR461,830.67