Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57861S0103F040 Thermistor 10kΩ, 2.41 x 6.5mm
IDR47,200.50 -
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
IDR62,619.33 -
EPCOS B57861S0104F040 Thermistor 100kΩ, 2.41 x 6.5mm
IDR47,200.50 -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
IDR29,683.87 -
EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
IDR59,367.74 -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
IDR18,670.42 -
EPCOS, Advanced Metal Oxide Varistor 600pF 100A, Clamping 1025V, Varistor 620V
IDR73,003.44Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
IDR32,515.90Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 595V, Varistor 360V
IDR69,646.96Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V
IDR118,001.25Bag (1 Bag of 20) -
EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
IDR29,893.65Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 220pF 25A, Clamping 710V, Varistor 430V
IDR89,051.61Bag (1 Bag of 20) -
EPCOS, Standard Metal Oxide Varistor 245pF 25A, Clamping 650V, Varistor 390V
IDR36,396.83Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
IDR35,557.71Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
IDR40,907.10Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 470pF 25A, Clamping 360V, Varistor 220V
IDR37,026.17Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
IDR81,709.31Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 940pF 100A, Clamping 650V, Varistor 390V
IDR68,912.73Pack (1 Pack of 5)