Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 46mm Chrome Potentiometer Knob for 6mm Shaft Splined, 21B11B010
IDR1,013,866.74 -
Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
IDR713,671.56 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
IDR1,850,888.94 -
-15.40%
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15
IDR332,501.30IDR110,973.62 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL471KAB
IDR618,431.44 -
Vishay 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25504KA
IDR282,573.66 -
Vishay 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10501KA
IDR248,903.97 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-501
IDR292,223.54 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JC8872
IDR510,814.30 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
IDR534,624.33 -
Vishay 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10503KA
IDR264,637.47 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-503
IDR443,684.70 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
IDR545,113.33 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
IDR461,935.56 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 5kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
IDR506,828.48 -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
IDR11,390,844.22 -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
IDR9,620,510.80 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
IDR818,981.12 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
IDR847,616.09 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
IDR584,447.08 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
IDR242,295.90 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
IDR906,669.16 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-502
IDR384,526.74 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-502
IDR356,626.00