Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 25kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E17L
IDR143,174.85 -
Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202
IDR780,486.49 -
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
IDR556,861.01 -
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
IDR297,468.04 -
Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202
IDR351,696.17 -
Bourns 3310C Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 200kΩ, ±20%, 0.25W, ±1000ppm/°C
IDR54,437.91 -
Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C
IDR191,843.81 -
Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
IDR391,134.81 -
Bourns 46mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A-1
IDR385,365.86 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2
IDR55,067.25 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB181-GTR01-504A2
IDR38,704.41 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB183-GTR01-504A2
IDR74,891.46 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2
IDR73,213.22 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-504A2
IDR71,430.09 -
Bourns 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-504L
IDR54,437.91 -
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-501L
IDR530,953.18 -
Bourns 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-501L
IDR260,651.65 -
Bourns 50kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-503L
IDR871,216.34 -
Bourns 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L
IDR176,424.98 -
Bourns 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A18L
IDR132,790.74 -
Bourns 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
IDR301,139.19 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
IDR27,481.18 -
Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L
IDR834,085.28 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L
IDR768,424.14