Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
IDR9,125.43 -
-15.40%
CARBON CONTROL DUAL POT,10K LIN 16MM
IDR155,446.98IDR45,102.70 -
Copal Electronics 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K
IDR766,745.90 -
-10.00%
Copal Electronics 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 10K
IDR274,811.80IDR248,064.85 -
Copal Electronics 10kΩ Rotary Wirewound Potentiometer 10-Turns Panel Mount, M-22E10-050 10K
IDR289,286.62 -
Copal Electronics 1kΩ Rotary Potentiometer 1-Gang, JP-30 1K
IDR766,745.90 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 1K
IDR289,286.62 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 1K
IDR417,986.65 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K
IDR289,286.62 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
IDR397,113.54 -
Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
IDR426,063.18 -
CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328F103A1A1
IDR70,800.75 -
CTS 500Ω Linear Potentiometer SMD, 026TB32R501B1A1
IDR75,835.47 -
CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1
IDR87,583.15 -
Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM
IDR1,145,503.69 -
EPCOS B57127P0100M301 Thermistor 10Ω, 31 x 7mm
IDR136,357.00Bag (1 Bag of 5) -
EPCOS B57127P0109M301 Thermistor 1Ω, 31 x 7mm
IDR136,357.00Bag (1 Bag of 5) -
EPCOS B57127P0709M301 Thermistor 7Ω, 31 x 7mm
IDR197,402.98Bag (1 Bag of 5) -
EPCOS B57153S0150M000 Thermistor 15Ω, 8.5 x 6 x 13mm
IDR42,060.89Pack (1 Pack of 5) -
EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
IDR74,996.35Pack (1 Pack of 5) -
EPCOS B57164K0103J000 Thermistor 10kΩ, 5.5 x 3mm
IDR73,213.22Bag (1 Bag of 5) -
EPCOS B57164K0221J000 NTC Thermistor 220Ω, 5.5 x 5 x 2mm
IDR109,190.49Pack (1 Pack of 10) -
EPCOS B57164K0471J000 Thermistor 470Ω, 5.5 x 3mm
IDR79,821.29Pack (1 Pack of 5) -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
IDR10,698.78