Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DTM Automotive Connector Plug 4 Way, Crimp Termination
IDR54,857.47 -
Deutsch, DTM Automotive Connector Plug 6 Way, Crimp Termination
IDR59,053.07 -
Deutsch, DTM Automotive Connector Socket 2 Way
IDR26,642.06 -
Deutsch, DTM Automotive Connector Socket 3 Way
IDR172,963.61Pack (1 Pack of 5) -
Deutsch, DTM Automotive Connector Socket 4 Way
IDR71,534.98 -
Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination
IDR53,808.57 -
Deutsch, DTM Automotive Connector Socket 6 Way, Crimp Termination
IDR77,513.71 -
Deutsch, DTM Female 2 Way Wedgelock for use with Automotive Connectors
IDR18,355.75Bag (1 Bag of 10) -
Deutsch, DTM Female 3 Way Wedgelock for use with Automotive Connectors
IDR23,285.58Bag (1 Bag of 10) -
Deutsch, DTM Female 6 Way Wedgelock for use with Automotive Connectors
IDR39,858.20Bag (1 Bag of 10) -
Deutsch, DTM Male 4 Way Wedgelock for use with Automotive Connectors
IDR30,103.43Bag (1 Bag of 10) -
Deutsch, DTM Male 6 Way Wedgelock for use with Automotive Connectors
IDR37,340.84Bag (1 Bag of 10) -
Deutsch, HD Automotive Connector Socket 9 Way
IDR201,388.80 -
Deutsch, HD16 Automotive Connector Plug 5 Way
IDR144,223.75 -
Deutsch, HDP Automotive Connector Plug 23 Way
IDR259,497.86 -
ITT Cannon, DL 156 Way Actuator Handle for use with Automotive Connectors
IDR58,423.73 -
ITT Cannon, DL 260 Way Actuator Handle for use with Automotive Connectors
IDR86,219.58 -
JAE Automotive Connector Plug 22 Way
IDR176,320.09Pack (1 Pack of 5) -
JAE, IL-AG5 Automotive Connector Socket 22 Way
IDR29,893.65 -
JAE, MX23A Automotive Connector Socket 40 Way
IDR322,431.86 -
JST, CPT Automotive Connector Socket 16 Way, Crimp Termination
IDR166,355.54Pack (1 Pack of 5) -
JST, CPT Contact for use with Automotive Connectors
IDR178,837.45Pack (1 Pack of 100) -
Molex Automotive Connector Plug 4 Way, Plug In Termination
IDR142,545.51Pack (1 Pack of 5) -
Molex Automotive Connector Socket 4 Way, Crimp Termination
IDR76,779.48Bag (1 Bag of 10)