Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Anderson Power Products, SB50 Male Battery Connector, Cable Mount, 50A, 600.0 V
IDR141,811.28 -
Anderson Power Products, SBE320 Female to Male 2 Way Battery Connector, 320.0A, 150.0 V
IDR777,654.46 -
Anderson Power Products, SBS Male 2 Way Battery Connector, 110.0A, 600.0 V
IDR172,963.61 -
Anderson Power Products, SBS Male 2 Way Battery Connector, 110.0A, 600.0 V
IDR167,824.00 -
D-Sub Female Solder Contact for use with Cables RG 179 BU, 187 AU
IDR134,993.43 -
D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU
IDR152,824.73 -
DIN 41612 Male 1.5A Coaxial Contact
IDR179,466.79 -
DIN 41612 Male 1.5A Coaxial Contact for use with Multi-Contact Module
IDR234,429.15 -
Epic Contact H-A Heavy Duty Power Connector Hood
IDR186,389.53 -
Epic Contact H-A Heavy Duty Power Connector Housing
IDR77,408.82 -
Epic Contact H-A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
IDR130,273.38 -
Epic Contact H-BE Heavy Duty Power Connector Hood
IDR305,334.79 -
Epic Contact H-BE Heavy Duty Power Connector Housing
IDR551,721.40 -
Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead
IDR850,553.01 -
Epic Contact H-BE Side Entry Heavy Duty Power Connector Hood
IDR342,780.52 -
Epic Contact H-BE Side Entry Heavy Duty Power Connector Hood
IDR455,747.05 -
Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Female
IDR368,898.13 -
Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male
IDR408,336.77 -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 40.0A, Male
IDR150,097.59 -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 50.0A, Male
IDR167,404.44 -
H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V
IDR642,136.58 -
H-A Plug Kit, Male, 10 Way, 10.0A, 440.0 V
IDR675,386.71 -
H-A Quick Lock Connector Set, Female to Male, 16 Way, 10.0A, 440.0 V
IDR512,597.43 -
H-BE Cable Mount Connector Insert, Male, 16 Way, 16A, 600 V
IDR420,608.90