Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Han E Panel Kit, Female, 24 Way, 16.0A, 500.0 V
IDR1,066,941.08 -
Han E Connector Set, Female, 16 Way, 16.0A, 500.0 V
IDR1,069,668.22 -
SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V
IDR1,073,654.04 -
Han E size 24 B Connector Set, Female, 24 Way, 16.0A, 500.0 V
IDR1,076,171.40 -
Han A Coupler Kit, Female, 16 + PE Way, 16.0A, 250.0 V
IDR1,078,583.87 -
Han E Hood Kit, Male, 24 Way, 16.0A, 500.0 V
IDR1,091,904.90 -
Han C Male 40A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector
IDR1,092,219.57Pack (1 Pack of 25) -
Han E size 16 B Connector Set, Female, 16 Way, 16.0A, 500.0 V
IDR1,095,261.38 -
HAN 4A Connector Set
IDR1,095,366.27 -
Han E size 10 B Connector Set, Female, 10 Way, 16.0A, 500.0 V
IDR1,132,077.77 -
Han E Hood Kit, Female, 6 Way, 16.0A, 500.0 V
IDR1,148,021.05 -
Han C Male 40A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR1,149,279.73Pack (1 Pack of 25) -
HARTING Han B, 32B Side Entry Heavy Duty Power Connector Hood
IDR1,177,914.70 -
Han E Hood Kit, Male, 24 Way, 16.0A, 500.0 V
IDR1,187,879.25 -
HAN 10B Fibre Kit
IDR1,215,570.21 -
HARTING Han K Heavy Duty Power Connector Insert, 5 contacts, 80A, Male
IDR1,221,548.94 -
HARTING Protective Cover, Han B Series , For Use With Hoods
IDR1,237,806.89 -
H-BE Connector Set, Female to Male, 24 Way, 16.0A, 440.0 V
IDR1,291,930.13 -
TE Connectivity HE Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
IDR1,306,300.06 -
HARTING Han K Heavy Duty Power Connector Insert, 6 contacts, 16 A, 80 A, Male
IDR1,321,194.44 -
Harting Cable Gland, Han Port Series , For Use With Heavy Duty Power Connectors
IDR1,329,480.75 -
HARTING Han-INOX Side Entry Heavy Duty Power Connector Hood
IDR1,342,172.44 -
Han Contacts Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
IDR1,367,136.26Pack (1 Pack of 100) -
Han E Connector Set, Female, 24 Way, 16.0A, 500.0 V
IDR1,372,695.43