PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 3 Way, 1 Row
IDR20,978.00 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 4 Way, 1 Row
IDR22,236.68 -
Molex, Mini-Fit Sr Male Connector Housing, 10mm Pitch, 6 Way, 1 Row
IDR29,578.98 -
Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
IDR33,984.36 -
Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR155,446.98Pack (1 Pack of 5) -
-17.20%
Molex, MLX Female Connector Housing, 3 Way, 1 Row
IDR71,325.20IDR27,795.85Pack (1 Pack of 10) -
Molex, MLX Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR52,340.11Pack (1 Pack of 10) -
Molex, MLX Male Connector Housing, 2.1mm Pitch, 2 Way, 1 Row
IDR36,187.05Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
IDR36,816.39Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
IDR61,255.76Bag (1 Bag of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
IDR34,823.48Bag (1 Bag of 10) -
-7.50%
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
IDR23,390.47IDR22,131.79Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
IDR35,872.38Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
IDR48,773.85Pack (1 Pack of 10) -
Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR29,369.20Pack (1 Pack of 5) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
IDR20,243.77Pack (1 Pack of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR29,159.42Bag (1 Bag of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR46,990.72Pack (1 Pack of 10) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
IDR26,537.17Pack (1 Pack of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
IDR30,837.66Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 15 Way, 1 Row
IDR25,278.49Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR11,433.01Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
IDR15,418.83Bag (1 Bag of 5) -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR16,992.18Pack (1 Pack of 5)