PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, SPOX Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
IDR63,668.23Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
IDR42,060.89Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR65,241.58Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR56,116.15Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR76,359.92Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR70,066.52Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR95,030.34Pack (1 Pack of 10) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
IDR22,131.79Pack (1 Pack of 5) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
IDR36,501.72Pack (1 Pack of 10) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
IDR43,634.24Pack (1 Pack of 10) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
IDR32,620.79Pack (1 Pack of 10) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 4 Way, 1 Row
IDR40,592.43Bag (1 Bag of 10) -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 4 Way, 2 Row
IDR14,160.15 -
Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
IDR78,562.61Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 12 Way, 3 Row
IDR58,213.95Pack (1 Pack of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
IDR17,621.52Pack (1 Pack of 5) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
IDR51,710.77Pack (1 Pack of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
IDR13,006.36Pack (1 Pack of 5) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
IDR40,382.65Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
IDR29,683.87Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 4 Way, 1 Row
IDR42,375.56Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 6 Way, 3 Row
IDR53,703.68Bag (1 Bag of 10) -
Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
IDR73,527.89Bag (1 Bag of 10) -
Molex, STANDARD .093" Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR32,830.57Pack (1 Pack of 5)