PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 9 Way, 3 Row
IDR51,710.77 -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row
IDR331,557.29Pack (1 Pack of 5) -
TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
IDR24,858.93 -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR102,792.20Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 18 Way, 2 Row
IDR12,272.13 -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 2 Way, 1 Row
IDR39,858.20Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 2 Way, 2 Row
IDR40,277.76Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR52,130.33Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR67,654.05Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 8 Way, 2 Row
IDR61,465.54Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
IDR37,550.62Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR36,396.83Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.14mm Pitch, 3 Way, 1 Row
IDR59,157.96Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
IDR57,584.61Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
IDR101,743.30Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
IDR55,591.70Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR34,194.14Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR61,885.10Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR52,340.11Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR66,080.70Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR68,702.95Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
IDR17,831.30 -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
IDR35,243.04Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
IDR82,863.10Pack (1 Pack of 5)