PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 2 Way, 2 Row
IDR33,459.91Bag (1 Bag of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 4 Way, 2 Row
IDR52,969.45Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row
IDR61,885.10Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR60,731.31Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR24,439.37Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR67,654.05Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR90,205.40Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 18 Way, 2 Row
IDR88,317.38Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 20 Way, 2 Row
IDR68,283.39Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row
IDR87,373.37Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
IDR28,320.30Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR151,775.83Pack (1 Pack of 25) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR35,452.82Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
IDR23,705.14Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
IDR43,844.02Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR54,542.80Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
IDR52,969.45Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 1 Row
IDR41,851.11Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR69,227.40Box (1 Box of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR59,577.52Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR59,472.63Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR45,941.82Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR58,633.51Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR91,254.30Pack (1 Pack of 5)