PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
HARWIN 2mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR98,177.04Pack (1 Pack of 5) -
HARWIN 2mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR96,079.24Pack (1 Pack of 5) -
HARWIN, Datamate J-Tek 2mm Pitch 10 Way 2 Row Straight PCB Socket, Cable Mount, Crimp Termination
IDR196,773.64 -
HARWIN, M20 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR88,212.49Pack (1 Pack of 5) -
HARWIN, M22 2mm Pitch 14 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR1,427,238.23Tube (1 Tube of 42) -
HARWIN, S9141 3 Way Straight PCB Socket, Surface Mount, SMT Termination
IDR62,514.44Pack (1 Pack of 10) -
Hirose, DF11 2mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR72,793.66Bag (1 Bag of 5) -
Hirose, DF1E 2.5mm Pitch 2 Way 1 Row Straight PCB Socket, Cable Mount, Crimp Termination
IDR170,656.03Bag (1 Bag of 100) -
Molex, 502351 2mm Pitch 3 Way 1 Row PCB Socket
IDR162,369.72Pack (1 Pack of 50) -
Molex, C-Grid, 90148 2.54mm Pitch 4 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR162,369.72Pack (1 Pack of 5) -
Molex, CLIK-Mate, 502382 1.25mm Pitch 6 Way 1 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR71,744.76Pack (1 Pack of 10) -
Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination
IDR173,173.39 -
Molex, KK 254, 2 Way, 1 Row, Vertical Pin Header
IDR63,982.90Pack (1 Pack of 50) -
Molex, KK 254, 4455 2.54mm Pitch 10 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR162,474.61Bag (1 Bag of 10) -
Molex, KK 396, 2145 3.96mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR142,545.51Bag (1 Bag of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, IDC Termination
IDR65,556.25Pack (1 Pack of 2) -
Molex, Milli-Grid, 87568 2mm Pitch 14 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
IDR37,970.18 -
Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
IDR49,717.86 -
Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
IDR81,184.86 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
IDR47,200.50Bag (1 Bag of 10) -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
IDR49,508.08Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
IDR71,744.76Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
IDR69,751.85Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
IDR81,289.75Pack (1 Pack of 10)