Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Flange Mount Single Pole, CB1A-M-12V
IDR84,646.23 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, ALZ12B24
IDR38,284.85 -
Panasonic, 12V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole, DS1E-M-DC12V
IDR74,157.23 -
Panasonic, 12V dc Coil Non-Latching Relay SPNO, 22A Switching Current PCB Mount Single Pole, ALFG1PF12
IDR56,430.82 -
Panasonic DPDT Non-Latching Relay PCB Mount, 4.5V dc Coil
IDR59,472.63 -
Panasonic, 12V dc Coil Automotive Relay SPDT, 40A Switching Current Plug In Single Pole, CB112
IDR99,645.50 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-4.5V
IDR1,842,078.18Tube (1 Tube of 40) -
Panasonic, 24V dc Coil Automotive Relay SPDT, 40A Switching Current PCB Mount Single Pole, CB1-M-24V
IDR3,233,548.92Box (1 Box of 50) -
Panasonic, 24V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, JW2SN-DC24V
IDR4,608,971.49Box (1 Box of 100) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, AGQ2004H
IDR2,085,737.65Tube (1 Tube of 50) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN2004H
IDR3,883,657.14Tube (1 Tube of 50) -
Panasonic, 24V dc Coil Non-Latching Relay SPDT PCB Mount Single Pole, ALQ1F24
IDR21,817.12 -
Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3124
IDR83,807.11 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3105
IDR74,471.90 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, JW2SN-DC24V
IDR313,621.10Pack (1 Pack of 5) -
Panasonic, 24V dc Coil Non-Latching Relay SPDT PCB Mount Single Pole, JW1FSN-DC24V
IDR191,109.58Pack (1 Pack of 5) -
Panasonic, 12V dc Coil Non-Latching Relay SPDT PCB Mount Single Pole, JW1FSN-DC12V
IDR186,599.31Pack (1 Pack of 5) -
Panasonic, 12V dc Coil Automotive Relay SPDT, 40A Switching Current PCB Mount Single Pole, CB1-P-12V
IDR69,437.18 -
Panasonic, 12V dc Coil Automotive Relay SPNO, 40A Switching Current PCB Mount Single Pole, CB1A-P-12V
IDR64,087.79 -
Panasonic, 12V dc Coil Non-Latching Relay SPNO, 100mA Switching Current PCB Mount Single Pole, ALF1T12
IDR57,269.94 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-24V
IDR67,234.49 -
Panasonic, 12V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-12V
IDR69,017.62 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-24V
IDR48,564.07 -
Panasonic, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-5V
IDR32,935.46