Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
Finder 97 Relay Socket for use with 46.52 Series Relay, 250V ac
IDR119,679.49 -
Finder 97 Relay Socket for use with 46.61 and 46.52 Series Relay, 250V ac
IDR109,714.94 -
Omron P2RFZ Relay Socket, Surface Mount
IDR127,860.91 -
Omron Relay Socket for use with 2 Pole G2RS Series 8 Pin, 250V ac
IDR52,654.78 -
Omron Relay Socket for use with G2R Relay
IDR254,148.47 -
Omron Relay Socket for use with G2R-1-S Series
IDR101,323.74 -
Omron Relay Socket for use with G2R-2-S Series
IDR177,054.32 -
Omron Relay Socket for use with G2R-2-S Series General Purpose Relay, H3RN Series Timer, KL7 Series Liquid Leakage
IDR201,493.69 -
Omron Relay Socket for use with G3NA Series Relay
IDR622,312.37 -
Omron Relay Socket for use with G4Q Series, 230V ac
IDR240,407.88 -
Omron Relay Socket for use with G7L Series
IDR535,148.78 -
Omron Relay Socket for use with G7S Series, 24V dc
IDR835,343.96 -
Omron Relay Socket for use with G7SA Series 10 Pin, DIN Rail, 24V dc
IDR654,828.27 -
Omron Relay Socket for use with G7SA Series 14 Pin, DIN Rail, 24V dc
IDR626,088.41 -
Omron Relay Socket for use with G7SA Series Relay 10 Pin, DIN Rail, 24V dc
IDR672,764.46 -
Omron Relay Socket for use with G7SA Series Relay 14 Pin, DIN Rail, 24V dc
IDR677,904.07 -
Omron Relay Socket for use with H3CR Solid State Timer
IDR307,117.92 -
Omron Relay Socket for use with H3Y Series Timer, H3YN Series Timer 8 Pin, DIN Rail
IDR154,188.30 -
Omron Relay Socket for use with LY1-0, LY2-0, LY2Z-0 8 Pin, 110V ac
IDR52,864.56 -
Omron Relay Socket for use with LY4, LY4-D, LY4F, LY4N, LY4N-D2 14 Pin, 110V ac
IDR333,130.64 -
Omron Relay Socket for use with Miniature Power Relays 2 Pin, DIN Rail, 2250V ac
IDR136,461.89 -
Omron Relay Socket for use with Miniature Power Relays 4 Pin, DIN Rail, 2250V ac
IDR188,487.33 -
Omron Relay Socket for use with MKS Series, 250V ac
IDR120,938.17 -
Omron Relay Socket for use with MY Series General Purpose Relay 4 Pin, DIN Rail
IDR238,939.42