Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 25 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 140 V ac Maximum Load
IDR840,903.13 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, DIN Rail, 60 V dc Maximum Load
IDR734,334.89 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
IDR508,611.61 -
Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
IDR464,243.14 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
IDR1,087,079.96 -
Sensata / Crydom 3 A SPNO Solid State Relay, DC, DIN Rail, 60 V Maximum Load
IDR1,148,230.83 -
Sensata / Crydom 3 A SPST Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
IDR252,889.79 -
Sensata / Crydom 3.5 A Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
IDR871,950.57 -
Sensata / Crydom 3.5 A Solid State Relay, Zero Cross, PCB Mount, 24 V dc Maximum Load
IDR382,848.50 -
Sensata / Crydom 30 A dc Solid State Relay, Zero Crossing, Panel Mount, MOSFET, 50 V dc Maximum Load
IDR1,400,281.50 -
Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load
IDR2,248,946.49 -
Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load
IDR2,899,893.83 -
Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
IDR1,758,795.52 -
Sensata / Crydom 4 A rms Solid State Relay, Zero Crossing, PCB Mount, Triac, 280 V dc Maximum Load
IDR564,308.20 -
Sensata / Crydom 40 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
IDR1,568,629.95 -
Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
IDR1,634,920.43 -
Sensata / Crydom 40 A SPST Solid State Relay, DC, Surface Mount, MOSFET, 200 V dc Maximum Load
IDR1,993,644.23 -
Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
IDR423,126.26 -
Sensata / Crydom 5 A rms SPNO Solid State Relay, Zero Cross, DIN Rail, 530 V ac Maximum Load
IDR960,267.95 -
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
IDR1,159,768.73 -
Sensata / Crydom 5 A Solid State Relay, Zero Cross, PCB Mount, SCR, 280 V ac Maximum Load
IDR262,959.23 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
IDR375,086.64 -
Sensata / Crydom 5 A SPST Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
IDR653,569.59 -
Sensata / Crydom 50 A rms Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V Maximum Load
IDR1,501,290.57