Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 20 A Solid State Relay, DIN Rail, 60 V Maximum Load
IDR2,236,149.91 -
DIN Rail Solid State Relay Heatsink
IDR1,667,226.55 -
Sensata / Crydom 40 A SPST Solid State Relay, DC, Surface Mount, MOSFET, 200 V dc Maximum Load
IDR1,993,644.23 -
Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
IDR1,087,079.96 -
Celduc 95 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
IDR6,508,424.50 -
Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load
IDR2,329,711.79 -
Phoenix Contact SPNO Solid State Relay, PCB Mount
IDR554,763.21 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
IDR1,243,051.39 -
Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
IDR83,597.33 -
DIN Rail Solid State Relay Heatsink for use with Crydom SSR
IDR785,626.10 -
Carlo Gavazzi 25 A Solid State Relay, Zero Switching, Panel Mount, Thyristor, 265 Vac Maximum Load
IDR658,394.53 -
Carlo Gavazzi 4 A Solid State Relay, DC Switching, PCB Mount, Thyristor, 60 Vdc Maximum Load
IDR1,055,822.74 -
Schneider Electric 2 A SPNO Solid State Relay, Zero Voltage Switching, Screw Fitting, SCR, 250 V ac Maximum Load
IDR362,290.06 -
Carlo Gavazzi 75 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
IDR1,596,950.25 -
Carlo Gavazzi 50 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
IDR1,156,726.92 -
Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load
IDR1,394,302.77 -
RS PRO White Marker
IDR244,708.37Pack (1 Pack of 200) -
RS PRO 5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 30 V Maximum Load
IDR2,446,244.58Pack (1 Pack of 5) -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
IDR640,353.45 -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
IDR453,334.58 -
RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load
IDR2,386,667.06 -
RS PRO 10 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
IDR0.00 -
RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load
IDR1,186,305.90 -
RS PRO 25 A rms SPNO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 280 V ac Maximum Load
IDR451,341.67