MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
SiC N-Channel MOSFET, 35 A, 900 V, 7-Pin D2PAK Wolfspeed C3M0065090J
IDR248,484.41 -
P-Channel MOSFET, 870 mA, 20 V, 3-Pin SOT-723 onsemi NTK3139PG
IDR250,162.65Pack (1 Pack of 50) -
N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002K-T1-GE3
IDR253,938.69Reel (1 Reel of 100) -
N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB Infineon IRF540NPBF
IDR259,078.30Pack (1 Pack of 20) -
N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK Infineon IRF1010ZSTRLPBF
IDR261,071.21Pack (1 Pack of 10) -
N-Channel MOSFET, 300 A, 100 V, 8-Pin HSOF Infineon IPT020N10N3ATMA1
IDR262,434.78Pack (1 Pack of 2) -
N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1
IDR267,889.06Pack (1 Pack of 4) -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
IDR268,518.40Pack (1 Pack of 100) -
N-Channel MOSFET, 41 A, 100 V, 3-Pin TO-247AC Vishay IRFP150PBF
IDR274,497.13Pack (1 Pack of 5) -
SiC N-Channel MOSFET, 31 A, 1200 V, 3-Pin TO-247N ROHM SCT3080KLGC11
IDR300,824.52 -
N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 Infineon IPP111N15N3GXKSA1
IDR301,348.97Pack (1 Pack of 4) -
N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC Vishay SQ4850EY-T1_GE3
IDR309,320.61Reel (1 Reel of 20) -
N-Channel MOSFET, 60 A, 650 V, 3-Pin TO-247 Infineon IPW60R045CPFKSA1
IDR321,802.52 -
P-Channel MOSFET, 2.9 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP613PH6327XTSA1
IDR329,669.27Pack (1 Pack of 20) -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
IDR333,864.87Pack (1 Pack of 100) -
N-Channel MOSFET, 8.6 A, 700 V, 3-Pin TO-220FP STMicroelectronics STP10NK70ZFP
IDR347,081.01Pack (1 Pack of 5) -
N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK Infineon IPD031N06L3GATMA1
IDR368,688.35Reel (1 Reel of 10) -
N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-247 Infineon IPW60R165CPFKSA1
IDR385,470.75Pack (1 Pack of 4) -
N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK Vishay SUD50N04-8M8P-4GE3
IDR388,617.45Reel (1 Reel of 20) -
N-Channel MOSFET, 115 A, 200 V, 4-Pin SOT-227B IXYS IXFN140N20P
IDR413,266.60 -
N-Channel MOSFET, 9.7 A, 100 V, 3-Pin TO-220AB Infineon IRF520NPBF
IDR418,930.66Tube (1 Tube of 50) -
N-Channel MOSFET, 86 A, 300 V, 4-Pin SOT-227B IXYS IXFN102N30P
IDR420,608.90 -
N-Channel MOSFET, 150 A, 150 V, 4-Pin SOT-227B IXYS IXFN180N15P
IDR420,608.90 -
N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227B IXYS IXFN48N60P
IDR431,832.13