MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 1.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon BSP296NH6327XTSA1
IDR529,379.83Pack (1 Pack of 50) -
P-Channel MOSFET, 9.7 A, 60 V, 3-Pin DPAK Infineon SPD09P06PLGBTMA1
IDR595,250.75Pack (1 Pack of 50) -
N-Channel MOSFET, 62 A, 30 V, 3-Pin TO-220AB Infineon IRLB8721PBF
IDR616,753.20Tube (1 Tube of 50) -
N-Channel MOSFET, 35 A, 710 V, 3-Pin TO-220 STMicroelectronics STP45N65M5
IDR646,122.40Pack (1 Pack of 5) -
N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB Infineon IRLB8314PBF
IDR662,695.02Tube (1 Tube of 50) -
N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3
IDR687,868.62 -
N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2
IDR732,971.32 -
SiC N-Channel MOSFET, 60 A, 1200 V, 3-Pin TO-247 Wolfspeed C2M0040120D
IDR752,166.19 -
N-Channel MOSFET, 145 A, 650 V, 4-Pin SOT227 IXYS IXFN150N65X2
IDR947,051.81 -
N-Channel MOSFET, 46 A, 500 V, 4-Pin SOT-227B IXYS IXTN46N50L
IDR843,000.93 -
P-Channel MOSFET, 6.5 A, 200 V, 3-Pin TO-220AB Vishay IRF9630PBF
IDR869,957.66Tube (1 Tube of 50) -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Vishay IRF640PBF
IDR1,032,746.94Tube (1 Tube of 50) -
N-Channel MOSFET, 75 A, 55 V, 3-Pin TO-220AB onsemi HUF75339P3
IDR1,053,095.60Tube (1 Tube of 50) -
P-Channel MOSFET, 11 A, 200 V, 3-Pin TO-220AB Vishay IRF9640PBF
IDR1,078,478.98Tube (1 Tube of 50) -
N-Channel MOSFET, 23 A, 250 V, 3-Pin TO-247AC Vishay IRFP254PBF
IDR1,083,618.59Tube (1 Tube of 25) -
N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W
IDR1,270,217.90 -
N-Channel MOSFET, 6.6 A, 500 V, 3-Pin TO-220FP Vishay IRFIB7N50APBF
IDR1,539,575.42Tube (1 Tube of 50) -
N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06
IDR1,583,629.22Tube (1 Tube of 50) -
N-Channel MOSFET, 75 A, 80 V, 3-Pin TO-220AB onsemi HUF75645P3
IDR1,587,195.48Tube (1 Tube of 50) -
SiC N-Channel MOSFET, 72 A, 1700 V, 3-Pin TO-247 Wolfspeed C2M0045170D
IDR1,724,391.60 -
N-Channel MOSFET, 57 A, 200 V, 3-Pin TO-220AB Vishay SUP57N20-33-E3
IDR2,984,435.17Tube (1 Tube of 50) -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
IDR3,006,566.96Tube (1 Tube of 50) -
N-Channel MOSFET, 3 A, 60 V, 3 + Tab-Pin SOT-223 onsemi NTF3055L108G
IDR5,460,573.40Reel (1 Reel of 1000) -
N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 Infineon SPW47N60C3FKSA1
IDR5,464,454.33Tube (1 Tube of 30)