MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
P-Channel MOSFET, 31 A, 55 V, 3-Pin IPAK Infineon IRFU5305PBF
IDR14,999.27 -
P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-247AC Infineon IRFP9140NPBF
IDR29,998.54 -
N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-247AC Infineon IRFP140NPBF
IDR30,418.10 -
Infineon IRFP054NPBF N-channel MOSFET, 81 A, 55 V HEXFET, 3-Pin TO-247AC
IDR41,431.55 -
IRLZ34NPBF N-Channel MOSFET, 30 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
IDR19,929.10 -
IRF9540NPBF P-Channel MOSFET, 23 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
IDR21,292.67 -
IRL540NPBF N-Channel MOSFET, 36 A, 100 V HEXFET, 3-Pin TO-220AB Infineon
IDR20,348.66 -
IRL530NPBF N-Channel MOSFET, 17 A, 100 V LogicFET, 3-Pin TO-220AB Infineon
IDR23,495.36 -
N-Channel MOSFET, 10 A, 100 V, 3-Pin TO-220AB Infineon IRL520NPBF
IDR12,901.47 -
Infineon IRF520NPBF N-channel MOSFET, 9.7 A, 100 V HEXFET, 3-Pin TO-220AB
IDR13,216.14 -
-14.70%
P-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Infineon IRF9530NPBF
IDR13,740.59IDR12,796.58 -
Infineon IRFZ24NPBF N-channel MOSFET, 17 A, 55 V HEXFET, 3-Pin TO-220AB
IDR10,174.33 -
-17.30%
N-Channel MOSFET, 53 A, 55 V, 3-Pin TO-220AB Infineon IRFZ46NPBF
IDR15,733.50IDR9,544.99 -
IRLZ44NPBF N-Channel MOSFET, 47 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
IDR18,775.31 -
N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC Infineon IRFP250NPBF
IDR41,116.88 -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Infineon IRF640NPBF
IDR15,628.61 -
IRFZ48NPBF N-Channel MOSFET, 64 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
IDR14,789.49 -
IRF3205PBF N-Channel MOSFET, 110 A, 55 V HEXFET, 3-Pin TO-220AB Infineon
IDR20,768.22 -
N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220AB Infineon IRFZ44NPBF
IDR25,488.27 -
N-Channel MOSFET, 350 mA, 240 V, 3 + Tab-Pin SOT-223 Infineon BSP89H6327XTSA1
IDR35,557.71Reel (1 Reel of 5) -
N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB Infineon IRLB8314PBF
IDR662,695.02Tube (1 Tube of 50) -
N-Channel MOSFET, 180 A, 40 V, 3-Pin DPAK Infineon IRFR7440TRPBF
IDR105,834.01Reel (1 Reel of 5) -
N-Channel MOSFET, 21 A, 650 V, 3-Pin TO-247 Infineon IPW60R165CPFKSA1
IDR385,470.75Pack (1 Pack of 4) -
N-Channel MOSFET, 47 A, 650 V, 3-Pin TO-247 Infineon SPW47N60C3FKSA1
IDR5,464,454.33Tube (1 Tube of 30)