MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRFB4110GPBF
IDR123,035.97Tube (1 Tube of 2) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRFB4110PBF
IDR63,878.01 -
N-Channel MOSFET, 180 A, 100 V, 3-Pin TO-220AB Infineon IRLB4030PBF
IDR121,462.62Pack (1 Pack of 2) -
N-Channel MOSFET, 180 A, 40 V, 3-Pin DPAK Infineon IRFR7440TRPBF
IDR105,834.01Reel (1 Reel of 5) -
N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G
IDR171,914.71Pack (1 Pack of 10) -
N-Channel MOSFET, 192 A, 300 V, 4-Pin SOT-227B IXYS IXFN210N30P3
IDR687,868.62 -
N-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-23 onsemi FDN327N
IDR33,774.58Pack (1 Pack of 5) -
N-Channel MOSFET, 2 A, 400 V, 3 + Tab-Pin SOT-223 onsemi FDT3N40TF
IDR203,276.82Reel (1 Reel of 20) -
N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3
IDR201,598.58Pack (1 Pack of 25) -
N-Channel MOSFET, 2.6 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP318SH6327XTSA1
IDR103,736.21Pack (1 Pack of 10) -
N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W
IDR1,270,217.90 -
N-Channel MOSFET, 20 A, 30 V, 3-Pin DPAK onsemi NTD20N03L27G
IDR208,311.54Pack (1 Pack of 10) -
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-220F onsemi FDPF20N50
IDR86,324.47Pack (1 Pack of 2) -
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay IRFP460BPBF
IDR49,298.30 -
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay SIHG20N50C-E3
IDR201,493.69Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 60 V, 3-Pin TO-220AB ON Semiconductor FQP20N06
IDR84,331.56Tube (1 Tube of 5) -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP20NM60FD
IDR91,988.53 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N
IDR90,624.96 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF26NM60N
IDR97,442.81 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
IDR98,806.38 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-247 Infineon SPW20N60S5FKSA1
IDR126,392.45 -
N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220FP Infineon IPA60R190E6XKSA1
IDR237,575.85Tube (1 Tube of 5) -
N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 Infineon IPW60R190C6FKSA1
IDR58,843.29 -
N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 onsemi BSS138LG
IDR89,051.61Pack (1 Pack of 25)