MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-416 ON Semiconductor NTA7002NT1G
IDR172,963.61Reel (1 Reel of 50) -
N-Channel MOSFET, 230 mA, 60 V Depletion, 3-Pin SOT-23 Infineon BSS159NH6327XTSA2
IDR232,646.02Pack (1 Pack of 25) -
N-Channel MOSFET, 1.2 A, 60 V, 3-Pin SOT-23 Infineon IRLML2060TRPBF
IDR99,960.17Reel (1 Reel of 20) -
N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 onsemi BSS138LG
IDR89,051.61Pack (1 Pack of 25) -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220AB Vishay IRF640PBF
IDR1,032,746.94Tube (1 Tube of 50) -
Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN onsemi NVMFD5C470NLWFT1G
IDR21,586,362.00Reel (1 Reel of 1500) -
N-Channel MOSFET, 3 A, 60 V, 3 + Tab-Pin SOT-223 onsemi NTF3055L108T1G
IDR217,227.19Reel (1 Reel of 20) -
Dual N/P-Channel MOSFET, 3.5 A, 4.5 A, 60 V, 8-Pin SOIC onsemi FDS4559
IDR116,637.68Pack (1 Pack of 10) -
N-Channel MOSFET, 45 A, 60 V, 3-Pin DPAK Infineon IPD053N06NATMA1
IDR202,332.81Reel (1 Reel of 10) -
N-Channel MOSFET, 300 A, 100 V, 8-Pin HSOF Infineon IPT020N10N3ATMA1
IDR262,434.78Pack (1 Pack of 2) -
N-Channel MOSFET, 100 A, 60 V, 8-Pin TDSON Infineon BSC016N06NSATMA1
IDR187,753.10Reel (1 Reel of 5) -
N-Channel MOSFET, 38 A, 650 V, 3-Pin TO-220 Infineon IPP60R099C6XKSA1
IDR184,396.62Pack (1 Pack of 2) -
P-Channel MOSFET, 30 A, 60 V, 3-Pin DPAK Infineon SPD30P06PGBTMA1
IDR208,626.21Reel (1 Reel of 10) -
N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 Infineon IPP111N15N3GXKSA1
IDR301,348.97Pack (1 Pack of 4) -
N-Channel MOSFET, 10 A, 500 V, 3-Pin TO-220F onsemi FDPF12N50UT
IDR124,189.76Tube (1 Tube of 5) -
N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip VN2410L-G
IDR171,914.71Pack (1 Pack of 10) -
N-Channel MOSFET, 33 A, 100 V, 3-Pin D2PAK Infineon IRF540NSTRRPBF
IDR183,137.94Pack (1 Pack of 10) -
P-Channel MOSFET, 11 A, 55 V, 3-Pin DPAK Infineon IRFR9024NTRPBF
IDR217,961.42Pack (1 Pack of 20) -
Dual N-Channel MOSFET, 4.9 A, 30 V, 8-Pin SOIC Infineon IRF7303TRPBF
IDR193,417.16Pack (1 Pack of 20) -
N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK Infineon IPD031N06L3GATMA1
IDR368,688.35Reel (1 Reel of 10) -
P-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ086P03NS3EGATMA1
IDR243,135.02Pack (1 Pack of 20) -
P-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 Infineon IPP80P03P4L04AKSA1
IDR222,261.91Pack (1 Pack of 5) -
N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC Vishay SQ4850EY-T1_GE3
IDR309,320.61Reel (1 Reel of 20) -
P-Channel MOSFET, 3 A, 12 V, 3-Pin SOT-23 Vishay SQ2315ES-T1_GE3
IDR140,657.49Pack (1 Pack of 20)