Key & Key Kits
Key kits are sets that contain multiple keys, like feather keys and woodruff keys, in varying different sizes. Keys are machine elements that connect the rotating part of a device to the shaft. They prevent relative rotations between parts and can allow transmission of torque. In order for keys to function, the part they are connecting to must have a keyway and keyseat, which are a slot and a pocket, respectively. As a whole, the system is called a keyed joint.Applications of key kitsDevices that use keyed joints include gears, pulleys, couplings and washers. Essentially, keys are used to facilitate movement between parts.Types of keyThe two main types of key found in RS Components key kits are feather keys and woodruff keys. Woodruff keys are semicircular and fit into a circular keyway. They are often used in machine tools.Feather keys are square, with a radiused end, and they transmit torque to the moving component
-
180 piece Steel Metric Feather Key Kit
IDR3,180,894.14 -
40 piece Metric Woodruff Key Kit
IDR387,568.55 -
90 piece Imperial, Metric Woodruff Key Kit
IDR1,342,172.44 -
RS PRO 12 x 3 x 3mm Steel Feather Key
IDR98,806.38Pack (1 Pack of 10) -
RS PRO 15 x 4 x 4mm Steel Feather Key
IDR59,997.08Pack (1 Pack of 10) -
RS PRO 20 x 4 x 4mm Steel Feather Key
IDR89,366.28Pack (1 Pack of 10) -
RS PRO 20 x 5 x 5mm Steel Feather Key
IDR68,702.95Pack (1 Pack of 10) -
RS PRO 20 x 6 x 6mm Steel Feather Key
IDR98,491.71Pack (1 Pack of 10) -
RS PRO 25 x 5 x 5mm Steel Feather Key
IDR33,250.13Pack (1 Pack of 10) -
RS PRO 35 x 6 x 6mm Steel Feather Key
IDR102,372.64Pack (1 Pack of 10) -
RS PRO 40 x 8 x 7mm Steel Feather Key
IDR119,155.04Pack (1 Pack of 10)