Screw/Bolt Kits
Screw bolt kits are types of fastener combinations that contain different quantities of screws and bolts used for fastening, fixing and assembling purposes. Screws are fasteners that thread directly into the substrate materials without using nuts on the other sides. Bolts are threaded through openings and secured with nuts on the rear side.
What are screw bolt kits used for?
The screws and bolts in these kits are useful where you need two components to join together, fasten to other surfaces or fix onto products and materials. The kits may contain speciality screws and bolts designed for specific purposes based on the materials they need to penetrate such as wood, steel, plastic, concrete and sheet metal.
Types of screw bolt kits
Screws and bolts come in many different sizes. The kits available can be categorised by drive type and by base material. Drive type refers to the insertion mechanism, i.e. the type of driver needed to insert the screw into the surfaces. Typical options available include slotted, hexed or crossed. Base material refers to the material that the screws and bolts are constructed from. These may include steel, plastic, nylon or brass.
-
10 piece Steel Screw/Bolt & Washer Kit, M6
IDR105,414.45 -
1120 piece Steel Screw/Bolt Kit, M3, M4
IDR824,959.85 -
1165 piece Steel Screw/Bolt Kit, M10, M12, M4, M5, M6, M8
IDR1,545,029.70 -
1190 piece Steel Screw/Bolt Kit, No. 6, No. 8, No. 10
IDR981,350.84 -
1200 piece Stainless Steel Screw/Bolt Kit, No. 10, No. 4, No. 6, No. 8
IDR653,779.37 -
1200 piece Steel Screw/Bolt Kit, No. 10, No. 4, No. 6, No. 8
IDR685,665.93 -
1230 piece Steel Screw/Bolt Kit, No. 10, No. 4, No. 6, No. 8
IDR705,490.14 -
1250 piece Stainless Steel Screw/Bolt Kit, No. 10, No. 6, No. 8
IDR1,908,998.00 -
1250 piece Stainless Steel Screw/Bolt Kit, No. 10, No. 6, No. 8
IDR2,235,205.90 -
1250 piece Steel Screw/Bolt Kit, No. 10, No. 6, No. 8
IDR775,871.33 -
1830 piece Stainless Steel Screw/Bolt Kit, M3, M4, M5, M6
IDR1,899,977.46 -
1905 piece Stainless Steel Screw/Bolt Kit, M3, M4, M5, M6
IDR1,920,850.57 -
2050 piece Brass Screw/Bolt Kit, 2BA, 4BA, M3, M3.5, M4, M6
IDR4,683,967.84 -
250 piece Steel Screw/Bolt Kit, No. 10, No. 4, No. 6, No. 8
IDR271,979.77 -
3155 piece Steel Screw/Bolt Kit, M2, M2.5, M3, M4, M5, M6
IDR1,039,250.12 -
3165 piece Steel Screw/Bolt Kit, M2, M2.5, M3, M4, M5, M6
IDR1,126,099.04 -
3168 piece Stainless Steel Screw/Bolt Kit, M2, M2.5, M3, M4, M5, M6
IDR1,128,406.62 -
3168 piece Stainless Steel Screw/Bolt Kit, M2, M2.5, M3, M4, M5, M6
IDR2,416,455.82 -
3240 piece Brass Screw/Bolt Kit, M2.5, M3, M3.5, M4, M5, M6
IDR4,438,105.68 -
410 piece Stainless Steel Screw/Bolt Kit, M3, M4, M5, M6
IDR949,359.39 -
415 piece Steel Screw/Bolt Kit, M3, M4, M5, M6, M8
IDR1,176,551.13 -
426 piece Steel Screw/Bolt Kit, M6, M8, M10, M12
IDR2,256,393.68 -
431 piece Stainless Steel Screw/Bolt Kit, 12 → 50mm
IDR1,785,857.14 -
431 piece Stainless Steel Screw/Bolt Kit, M10, M12, M6, M8
IDR2,316,076.09