Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
RS PRO 22mm Bi-Hex Socket With 1/2 in Drive
IDR104,994.89 -
RS PRO 22mm Bi-Hex Socket With 3/8 in Drive
IDR46,361.38 -
RS PRO 24mm Bi-Hex Socket With 1/2 in Drive
IDR103,736.21 -
RS PRO 24mm Bi-Hex Socket With 3/8 in Drive
IDR112,127.41 -
RS PRO 30mm Hex Socket With 1/2 in Drive , Length 46 mm
IDR161,740.38 -
RS PRO 4mm Hex Socket With 1/4 in Drive , Length 37 mm
IDR33,145.24 -
RS PRO 7mm Hex Socket With 1/4 in Drive
IDR32,935.46 -
RS PRO 8mm Bi-Hex Socket With 1/2 in Drive
IDR69,332.29 -
RS PRO 8mm Bi-Hex Socket With 3/8 in Drive
IDR46,256.49 -
RS PRO 8mm Hex Socket With 1/2 in Drive , Length 100 mm
IDR104,365.55 -
RS PRO 8mm Hex Socket With 1/4 in Drive
IDR49,193.41 -
RS PRO 9mm Bi-Hex Socket With 1/2 in Drive
IDR69,332.29 -
RS PRO 9mm Bi-Hex Socket With 3/8 in Drive
IDR46,256.49 -
Wera 10mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR265,266.81 -
Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm
IDR138,140.13 -
Wera 27mm Hex Socket With 1/2 in Drive , Length 40 mm
IDR222,261.91 -
Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
IDR241,771.45 -
Wera 4mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR236,317.17 -
Wera 5mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR240,407.88 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 140 mm
IDR281,734.54 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR240,407.88 -
Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm
IDR108,875.82 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 140 mm
IDR335,648.00 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR251,211.55