Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Facom 1000V Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece
IDR1,852,462.29 -
Facom 1000V Pozidriv, Slotted Screwdriver Set 8 Piece
IDR1,721,035.12 -
Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece
IDR1,154,314.45 -
Facom Compact Phillips, Pozidriv, Slotted Screwdriver Set 13 Piece
IDR3,170,824.70 -
Facom Driver Bit Set 10 Pieces, Hexagon, Pozidriv, Slotted
IDR499,381.29 -
Facom Driver Bit Set 10 Pieces, Phillips, Pozidriv, Torx
IDR489,416.74Box (1 Box of 10) -
Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
IDR1,190,501.50 -
Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
IDR2,116,365.53 -
Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
IDR1,725,755.17 -
Facom Engineers Phillips, Pozidriv, Slotted Screwdriver Set 8 Piece
IDR1,933,542.26 -
Facom Engineers Phillips, Slotted Screwdriver Set 8 Piece
IDR1,589,083.50 -
Facom Engineers Pozidriv; Slotted Screwdriver Set 6 Piece
IDR705,070.58 -
Facom Engineers Slotted; Phillips Screwdriver Set 6 Piece
IDR852,965.48 -
Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 12 Piece
IDR1,725,440.50 -
Facom Engineers Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece
IDR1,851,623.17 -
Facom Engineers Torx, Tamperproof Torx Screwdriver Set 7 Piece
IDR1,203,402.97 -
Facom Hexagon Bit Holder, 10 mm
IDR386,100.09 -
Facom Hexagon Bit Holder, 5.5 mm
IDR317,397.14 -
Facom Hexagon Bit Holder, 8 mm
IDR386,100.09 -
Facom Hexagon Screwdriver Bit, 1.3 mm
IDR211,353.35 -
Facom Hexagon Screwdriver Bit, 3 mm
IDR99,435.72 -
Facom Hexagon Screwdriver Bit, 3/16 in
IDR120,938.17 -
Facom Hexagon Screwdriver Bit, 5/32 in
IDR88,107.60 -
Facom Hexagon Screwdriver Bit, 6 mm
IDR365,226.98