Interface Adapters
An interface adapter is a hardware device that connects a computer or terminal to a network. They do this by providing a two-way communication system for the flow of data between the network and the device.What are Interface adapters used for?Interface adapters have many supported interfaces, frequencies and intended applications. A Universal Serial Bus (USB) to RJ45 (ethernet) adapter, for example, connects a USB equipped computer or tablet to a network switch, router or modem to bring ethernet to your network connection.A USB to RS-232 adapter connects mobile devices, digital cameras or International Services Digital Network (ISDN) adapters through your USB port.Types of interface adaptersThere are numerous types of interface adapters including:RS232 to RS422 Serial ConverterUSB Micro to USB Micro Network AdapterUSB 2.0 to IDE USB Cable AssemblyUSB 2.0 to RS232 Serial Converter9-Pin (Serial) to RJ45 Network AdapterDisplay Port Male to D-sub, 15-Pin (VGA) Female Network AdapterUSB Male to Interface Adapter
-
Edimax USB 3.0 to Ethernet Network Adapter
IDR545,847.56 -
Neutrik USB A Female to USB B Female Network Adapter
IDR145,167.76 -
Neutrik USB A to USB B Network Adapter
IDR156,705.66 -
Roline Ethernet Adapter
IDR646,227.29 -
Roline Ethernet Adapter
IDR1,193,228.64 -
RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
IDR245,967.05 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Female 25 Way D-Sub
IDR52,759.67 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Female RJ45
IDR152,824.73 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
IDR59,787.30 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
IDR58,528.62 -
RS PRO D-sub Adapter Female VGA to Female VGA
IDR177,998.33 -
RS PRO D-sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
IDR71,430.09 -
RS PRO D-sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
IDR17,621.52 -
RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
IDR59,053.07 -
RS PRO Display Port Male to D-sub, 15-Pin (VGA) Female Network Adapter
IDR1,500,975.90 -
RS PRO USB 3.0 A Type Female to USB 3.1 C Type Male Network Adapter
IDR245,127.93 -
RS PRO USB 3.0 to Ethernet Network Adapter
IDR883,908.03 -
RS PRO USB 3.1 A Type Female to USB 3.1 C Type Male Interface Adapter
IDR380,750.70 -
RS PRO USB 3.1 C Type Male to DP Female Network Adapter
IDR483,018.45 -
RS PRO USB 3.1 C Type Male to HDMI Female Network Adapter
IDR1,137,007.60 -
RS PRO USB 3.1 C Type Male to VGA Female Network Adapter
IDR962,785.31 -
RS PRO USB 3.1 Type C Male to Type C to DP Female Network Adapter
IDR1,049,319.56 -
RS PRO USB 3.1 Type C Male to USB 3.1 to SATA III Male Network Adapter
IDR591,160.04 -
RS PRO USB A Male to USB B Female Network Adapter
IDR104,994.89