Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Braided PET Black Cable Sleeve, 7mm Diameter, 3m Length
IDR196,458.97Bag (1 Bag of 3 Metres) -
RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
IDR292,013.76Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 20mm Diameter, 5m Length
IDR573,958.08Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 10m Length
IDR367,954.12Box (1 Box of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 30m Length
IDR534,099.88Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 15m Length
IDR135,622.77Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 5m Length
IDR173,697.84Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 19mm Diameter, 30m Length
IDR1,030,754.03Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 10m Length
IDR442,321.13Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length
IDR184,396.62Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
IDR749,963.50Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
IDR392,603.27Box (1 Box of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 10m Length
IDR879,817.32Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length
IDR465,501.82Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length
IDR442,216.24Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 10m Length
IDR449,558.54Box (1 Box of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 5m Length
IDR509,450.73Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 50mm Diameter, 5m Length
IDR625,668.85Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 5mm Diameter, 5m Length
IDR110,449.17Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 25m Length
IDR399,211.34Reel (1 Reel of 25 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length
IDR113,805.65Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 15m Length
IDR365,436.76Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
IDR559,483.26Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 5m Length
IDR177,788.55Bag (1 Bag of 5 Metres)