Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO PVC Brown Cable Sleeve, 4mm Diameter, 30m Length
IDR231,387.34Bag (1 Bag of 30 Metres) -
RS PRO PVC Clear Cable Sleeve, 19mm Length
IDR125,448.44Pack (1 Pack of 100) -
RS PRO PVC Clear Cable Sleeve, 22mm Length
IDR34,299.03Pack (1 Pack of 100) -
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
IDR260,966.32Bag (1 Bag of 50 Metres) -
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
IDR238,519.86Bag (1 Bag of 30 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 2mm Diameter, 50m Length
IDR271,245.54Bag (1 Bag of 50 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 3mm Diameter, 40m Length
IDR212,821.81Bag (1 Bag of 40 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 4mm Diameter, 30m Length
IDR60,521.53Bag (1 Bag of 30 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 6mm Diameter, 10m Length
IDR29,683.87Bag (1 Bag of 10 Metres) -
RS PRO PVC Grey Cable Sleeve, 4mm Diameter, 30m Length
IDR222,052.13Bag (1 Bag of 30 Metres) -
RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
IDR114,120.32Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length
IDR120,099.05Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.5mm Diameter, 15m Length
IDR202,227.92Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Green Cable Sleeve, 1.5mm Diameter, 15m Length
IDR196,773.64Reel (1 Reel of 15 Metres) -
-23.50%
RS PRO Silicone Rubber Green Cable Sleeve, 1mm Diameter, 15m Length
IDR215,444.06IDR173,488.06Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length
IDR236,422.06Reel (1 Reel of 10 Metres) -
RS PRO Silicone Rubber Red Cable Sleeve, 1mm Diameter, 15m Length
IDR251,421.33Reel (1 Reel of 15 Metres)