Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Rose Polyester Standard, Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, 122 x 120 x 90mm
IDR512,807.21 -
Serpac PCMC Black ABS Instrument Case, 108 x 66 x 22.4mm
IDR162,684.39 -
Spelsberg TK PC, Grey Polycarbonate Enclosure, IP66, 254 x 180 x 90mm
IDR1,018,481.90 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 165mm
IDR684,092.58 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 360 x 254 x 111mm
IDR1,271,371.69 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 165mm
IDR711,783.54 -
METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm
IDR4,380,521.07 -
OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm
IDR279,741.63 -
Bopla Euromas, Grey Polycarbonate Enclosure, IP66, Flanged, 160 x 80 x 55mm
IDR405,714.52 -
Bopla Euromas, Grey Polycarbonate Enclosure, IP66, Flanged, 240 x 160 x 90mm
IDR926,388.48 -
Bopla Euromas, Grey Polycarbonate Enclosure, IP66, Flanged, 122 x 120 x 55mm
IDR482,389.11 -
Hammond PCB Screw for use with 1551 Enclosure
IDR152,195.39Bag (1 Bag of 100) -
CAMDENBOSS 110 Series Grey Aluminium Instrument Case, 271.6 x 205 x 90.4mm
IDR2,877,132.70 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 125 x 80 x 57mm Lloyds Register, Maritime Register,
IDR720,594.30 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 220 x 120 x 80mm Lloyds Register, Maritime Register,
IDR1,212,947.96 -
CAMDENBOSS 2000, Grey ABS Enclosure, IP54, 150 x 80 x 50mm
IDR147,370.45 -
CAMDENBOSS 2000, Grey ABS Enclosure, IP54, 120 x 65 x 40mm
IDR86,429.36 -
RS PRO Grey Fibreglass Enclosure, IP67, 185 x 300 x 175mm
IDR2,570,644.12 -
RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm
IDR2,514,842.64 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 82 x 80 x 55mm
IDR321,802.52 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 120 x 80 x 55mm
IDR298,202.27 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 160 x 80 x 55mm
IDR342,256.07 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 260 x 160 x 90mm Lloyds Register, Maritime Register,
IDR2,624,242.91 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 160 x 160 x 90mm Lloyds Register, Maritime Register,
IDR1,568,525.06