Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Bopla Bocube, Grey Polycarbonate Enclosure, IP66, IP68, Flanged, 231 x 125 x 60mm
IDR548,469.81 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 82 x 80 x 55mm
IDR549,099.15 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 187.5 x 187.5 x 63mm
IDR549,413.82 -
Hammond 515, Sloped Front, Aluminium, Steel, 193 x 159 x 58mm Desktop Enclosure, Grey
IDR552,980.08 -
Hammond 1455, Black Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
IDR553,294.75 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 171.9 x 120.9 x 106mm
IDR553,609.42 -
LIGHT GREY MILD STEEL CASE,200X200X100MM
IDR556,651.23 -
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm
IDR557,385.46 -
RS PRO Silver Die Cast Aluminium Enclosure, IP54, Shielded, 120.5 x 120.5 x 95.2mm
IDR558,749.03 -
Fibox Lock Insert for use with ARCA Enclosure
IDR562,525.07 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 160 x 250 x 90mm
IDR563,573.97 -
RS PRO Earthing Strap
IDR572,594.51Pack (1 Pack of 5) -
Hammond 500, Sloped Front, Aluminium, Steel, 180 x 196 x 100mm Desktop Enclosure, Grey
IDR575,426.54 -
Bopla Euromas II, Grey ABS Enclosure, IP65, Flanged, 200 x 150 x 77mm
IDR576,160.77 -
RS PRO Black Steel Instrument Case, 178 x 203 x 65mm
IDR576,475.44 -
Rittal Kx, Steel Enclosure, 200 x 200 x 80mm
IDR576,999.89 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 187 x 122 x 90mm
IDR578,048.79 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 90mm
IDR578,468.35 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 84mm
IDR585,391.09 -
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 230 x 140 x 95mm
IDR588,642.68 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 222.1 x 145.9 x 55.9mm
IDR591,684.49 -
RS PRO Grey ABS General Purpose Enclosure, IP66, 160.3 x 240.3 x 120mm
IDR592,733.39 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 175 x 80 x 57mm
IDR595,355.64 -
Bopla Bocube, Grey Polycarbonate Enclosure, IP66, IP68, Flanged, 191 x 80 x 60mm
IDR596,614.32