Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
RS PRO Grey PET Enclosure, IP66, 220 x 120 x 90mm
IDR1,101,135.22 -
RS PRO Grey PET Enclosure, IP66, 190 x 75 x 55mm
IDR230,233.55 -
RS PRO Black PET Enclosure, IP66, 160 x 75 x 75mm
IDR598,082.78 -
RS PRO Black PET Enclosure, IP66, 122 x 120 x 90mm
IDR777,654.46 -
Hammond 1550, Black Die Cast Aluminium Enclosure, IP54, Shielded, 222 x 146 x 55mm
IDR396,798.87 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm
IDR8,388,997.31 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 360 x 160 x 90mm
IDR2,349,850.67 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 122 x 120 x 91mm
IDR1,139,105.40 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm
IDR3,161,699.27 -
ALUMINIUM ENCLOSURE, GREY, 230X200X110MM
IDR2,421,805.21 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 330 x 230 x 180mm
IDR4,870,881.82 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, Flanged, 121.2 x 65.5 x 39.8mm
IDR249,008.86 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, Flanged, 138 x 61 x 138mm
IDR165,726.20 -
Hammond 1591, Black ABS Enclosure, IP54, Flanged, 86.24 x 57.04 x 24.25mm
IDR70,486.08 -
Hammond 1591, Black ABS Enclosure, IP54, Flanged, 152.43 x 82.43 x 47.75mm
IDR104,994.89 -
Hammond 1591, Black ABS Enclosure, IP54, 112.5 x 84.6 x 41.3mm
IDR80,450.63 -
Hammond 1554, Grey ABS Enclosure, IP66, 160 x 160 x 90.5mm
IDR412,742.15 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 360 x 160 x 90mm
IDR1,906,061.08 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 330 x 230 x 110mm
IDR3,036,565.50 -
Hammond 1554, Grey ABS Enclosure, IP66, 240 x 160 x 90.5mm
IDR514,485.45 -
Hammond 1554, Grey ABS Enclosure, IP66, 160 x 90 x 60.5mm
IDR251,945.78 -
Hammond 1554, Grey ABS Enclosure, IP66, 120 x 90 x 60.5mm
IDR201,598.58 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 160 x 80 x 55mm
IDR375,296.42 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 82 x 80 x 55mm
IDR549,099.15