Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
RS PRO Black PET Enclosure, IP66, 160 x 75 x 75mm
IDR598,082.78 -
RS PRO Grey Die Cast Aluminium Enclosure, IP65, 202 x 102 x 61mm
IDR603,746.84 -
Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 202 x 122 x 75mm
IDR604,061.51 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 184.8 x 127.4 x 76.3mm
IDR610,984.25 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR612,138.04 -
StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
IDR612,557.60 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 122 x 120 x 95mm
IDR612,767.38 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 201 x 151 x 80mm
IDR616,753.20 -
Fibox Grey Polycarbonate IP65 Inspection Window for use with 24 Module Enclosure
IDR618,011.88 -
Takachi Electric Industrial CF, Sloped Front, Aluminium, 181.3 x 270 x 66.2mm Desktop Enclosure, Grey, Silver
IDR618,536.33 -
Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 100mm
IDR619,060.78 -
Bopla Euromas, Grey ABS Enclosure, IP65, Flanged, 200 x 150 x 75mm
IDR619,270.56 -
RS PRO Grey Cold Rolled Steel Instrument Case, 310 x 230 x 80mm
IDR619,690.12 -
RS PRO Black Die Cast Aluminium Enclosure, IP66, Shielded, 171.9 x 120.9 x 55mm
IDR621,683.03 -
Schneider Electric NSYAEDLS3DRL series 40 x 40 x 100mm Escutcheon Lock for use with Direct mounting on door
IDR621,683.03 -
CAMDENBOSS 5000, White Die Cast Aluminium Enclosure, IP54, Shielded, 192 x 112 x 61mm
IDR622,102.59 -
Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure
IDR623,571.05 -
Fibox 518 x 1.5 x 338mm Mounting Plate for use with EK Series
IDR626,507.97 -
Rittal PK, Grey Polycarbonate Enclosure, IP66, Flanged, 254 x 180 x 90mm
IDR632,696.48 -
Schneider Electric Earthing Strap
IDR636,367.63Pack (1 Pack of 10) -
Hammond 1457, Silver Anodised Aluminium Enclosure, IP65, Flanged, 58.61 x 108 x 191mm
IDR638,884.99 -
Fibox Grey ABS Enclosure, IP66, IP67, 200 x 120 x 90mm
IDR639,199.66 -
BJ Enclosures 458 x 360 x 4mm Mounting Plate for use with Minipol Enclosure
IDR639,619.22 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 150mm
IDR640,038.78