Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 120 x 92mm
IDR644,129.49 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 201 x 163 x 98mm
IDR646,227.29 -
RS PRO Silver Die Cast Aluminium Enclosure, Shielded, Flanged, 201.7 x 121.2 x 105.4mm
IDR647,905.53 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 100mm
IDR648,534.87 -
StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
IDR648,639.76 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR649,164.21 -
RS PRO Grey Die Cast Aluminium Enclosure, IP65, 152 x 102 x 81mm
IDR654,094.04 -
Hammond 515, Sloped Front, Aluminium, Steel, 200 x 300 x 58mm Desktop Enclosure, Grey
IDR654,618.49 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 201 x 163 x 98mm
IDR659,653.21 -
RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm
IDR661,226.56 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 90mm
IDR670,456.88 -
RS PRO Black Steel Instrument Case, 279 x 203 x 65mm
IDR672,449.79 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 100mm
IDR673,184.02 -
Spelsberg TK PC, Grey Polycarbonate Enclosure, IP66, 180 x 130 x 111mm
IDR677,799.18 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 111mm
IDR680,631.21 -
RS PRO Grey Die Cast Aluminium Enclosure, IP65, 130 x 130 x 91mm
IDR682,729.01 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 254 x 180 x 165mm
IDR684,092.58 -
Schneider Electric 555 x 351 x 2mm Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial
IDR684,512.14 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 160 x 240.3 x 120mm
IDR689,232.19 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR693,218.01 -
Bopla Euromas II, Grey ABS Enclosure, IP65, Flanged, 250 x 160 x 57mm
IDR695,315.81 -
Fibox Grey ABS Enclosure, IP66, IP67, 160 x 120 x 90mm
IDR701,504.32 -
Schneider Electric Clip Nut for use with AA2 Plates, AA3 Plates
IDR701,923.88Pack (1 Pack of 100) -
RS PRO Silver Die Cast Aluminium Enclosure, Shielded, 222.2 x 146 x 106.5mm
IDR705,909.70