Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
RS PRO Grey Extruded Aluminium Enclosure, IP30, 279 x 203 x 65mm
IDR897,648.62 -
RS PRO Grey ABS General Purpose Enclosure, IP66, 150 x 340 x 120mm
IDR898,382.85 -
OKW DeskCase 190, ABS, 138 x 190 x 70mm Desktop Enclosure, White
IDR900,690.43 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 252 x 146.1 x 55.5mm
IDR906,774.05 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 230 x 300 x 85mm
IDR912,018.55 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 252 x 146.1 x 55.5mm
IDR914,431.02 -
Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm
IDR915,060.36 -
Bopla Euromas, Grey Polycarbonate Enclosure, IP66, Flanged, 240 x 160 x 90mm
IDR926,388.48 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 180mm
IDR927,752.05 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 130mm
IDR928,486.28 -
RS PRO Grey ABS General Purpose Enclosure, IP65, 230 x 300 x 110mm
IDR929,430.29 -
Spelsberg AK Compact Range, Grey Polystyrene Enclosure, IP65, 250 x 200 x 113mm
IDR930,374.30 -
Spelsberg TG, Grey Polycarbonate Enclosure, IP66, IP67, 252 x 162 x 120mm
IDR932,262.32 -
RS PRO Black Extruded Aluminium Heat Sink Case, IP40, 200 x 200 x 86mm
IDR934,150.34 -
RS PRO Black Steel Instrument Case, 279 x 305 x 65mm
IDR934,465.01 -
Schneider Electric 555 x 551 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure,
IDR942,541.54 -
CAMDENBOSS Grey Steel Instrument Case, 200 x 140 x 80mm
IDR943,380.66 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 240 x 191 x 107mm
IDR943,590.44 -
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 57 x 250 x 80mm
IDR944,849.12 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 160 x 75 x 55mm
IDR947,156.70 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 250 x 160 x 120mm
IDR951,352.30 -
Hammond 1590, Natural Die Cast Aluminium Enclosure, IP66, Shielded, 221 x 120.5 x 80mm
IDR951,666.97 -
StarTech.com mSATA Hard Drive Enclosure, USB 3.1
IDR958,275.04 -
RS PRO RAL 7035 Light Grey Steel Instrument Case, 279 x 305 x 131mm
IDR962,890.20