Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 90 x 260 x 160mm
IDR1,640,584.49 -
Fibox CARDMASTER Grey, Polycarbonate Enclosure, 320 x 260 x 129mm
IDR1,653,485.96 -
RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, 91 x 160 x 160mm ATEX, IECEx
IDR1,668,170.56 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 280 x 180 x 100mm Lloyds Register, Maritime Register,
IDR1,691,036.58 -
Rittal PK, Grey Polycarbonate Enclosure, IP66, Flanged, 360 x 254 x 165mm
IDR1,698,483.77 -
Deltron 486, Black Aluminium Enclosure, IP68, Shielded, 260 x 160 x 120mm
IDR1,734,041.48 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 280 x 280 x 130mm
IDR1,757,641.73 -
Spelsberg AKL, Grey Polystyrene Enclosure, IP65, 300 x 300 x 132mm
IDR1,847,742.24 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 300 x 230 x 87mm
IDR1,852,881.85 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 360 x 160 x 90mm
IDR1,906,061.08 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 278 x 180mm
IDR1,912,144.70 -
Legrand Multihead Cross Key for use with Atlantic Enclosure, Marina Enclosure
IDR1,938,891.65 -
Bopla Bocube Alu, Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, 299 x 173 x 60mm
IDR1,965,114.15 -
Bopla Euromas, Grey Polycarbonate Enclosure, IP66, Flanged, 360 x 200 x 149.5mm
IDR1,974,239.58 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 255 x 180 x 175mm
IDR2,007,279.93 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 280 x 280 x 180mm
IDR2,011,895.09 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, IP67, 260 x 160 x 92mm
IDR2,027,628.59 -
METCASE Unicase Black Aluminium Instrument Case, 261 x 300 x 134.5mm
IDR2,093,289.73 -
StarTech.com Mounting Screws and Cage Nuts for use with Server Racks and Cabinets M6 x 12mm, 100 Pack
IDR2,103,254.28 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 188 x 130mm
IDR2,111,645.48 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP66, IP67, 378 x 188 x 130mm
IDR2,154,230.82 -
Schneider Electric Plinth for use with SF - SM Metal Enclosure
IDR2,154,965.05 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
IDR2,208,249.17 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 130mm
IDR2,208,249.17