Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Bopla Circum, ABS, 74.7 x 145.3 x 34mm Desktop Enclosure, Graphite Grey
IDR458,998.64 -
Deltron 480, Die Cast Aluminium Enclosure, IP68, 171.5 x 120.6 x 106.7mm
IDR537,456.36 -
Deltron 480, Die Cast Aluminium Enclosure, IP68, 114.3 x 64.5 x 55.9mm
IDR318,236.26 -
Schneider Electric Flat Nut for use with Vertical Upright
IDR2,336,949.20Bag (1 Bag of 50) -
METCASE 34 x 17mm Tilt Feet for use with Metcase Enclosure
IDR215,024.50 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 84mm
IDR585,391.09 -
Spelsberg AK Compact Range, Grey Polystyrene Enclosure, IP65, 250 x 200 x 113mm
IDR930,374.30 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 187.5 x 187.5 x 63mm
IDR549,413.82 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 187.5 x 119.5 x 52mm
IDR398,372.22 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 118.5 x 93.5 x 30mm
IDR209,465.33 -
RS PRO Silver Die Cast Aluminium Enclosure, Shielded, Flanged, 168.7 x 101.6 x 76.5mm
IDR475,676.15 -
Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 110 x 44mm
IDR230,653.11 -
Hammond 1599, Grey ABS Enclosure, IP54, 220 x 140 x 40mm
IDR148,734.02 -
Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 140 x 40mm
IDR190,690.02 -
Hammond 1551, Black ABS Enclosure, IP54, Flanged, 50 x 50 x 20mm
IDR37,026.17 -
Hammond 1553 Black ABS Handheld Enclosure, 147.24 x 89 x 25mm With Integral Battery Compartment
IDR178,103.22 -
Legrand Multihead Cross Key for use with Atlantic Enclosure, Marina Enclosure
IDR1,938,891.65 -
Takachi Electric Industrial SW, Black ABS Enclosure, 65 x 45 x 25mm
IDR26,327.39 -
Takachi Electric Industrial SW, Black ABS Enclosure, 50 x 35 x 25mm
IDR27,481.18 -
Takachi Electric Industrial SW, Black ABS Enclosure, 30 x 20 x 18mm
IDR12,691.69 -
Takachi Electric Industrial SW, Black ABS Enclosure, 20 x 15 x 15mm
IDR14,265.04 -
Takachi Electric Industrial SW, Grey ABS Enclosure, 30 x 20 x 18mm
IDR16,467.73 -
Takachi Electric Industrial YM Black Aluminium Project Box, 90 x 60 x 20mm
IDR158,174.12 -
CAMDENBOSS 7000, Grey ABS Enclosure, IP65, 220 x 145 x 80mm
IDR479,452.19