Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 255 x 180 x 175mm
IDR2,007,279.93 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 100mm
IDR610,040.24 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 80 x 60mm
IDR471,585.44 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 80 x 125mm
IDR312,677.09 -
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 130 x 60mm
IDR494,451.46 -
ABB Mounting Plate for use with Low Voltage Insulating Switchboard
IDR325,683.45 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 191 x 110 x 61mm
IDR189,431.34 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 120 x 80 x 59mm
IDR136,147.22 -
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 57 x 250 x 80mm
IDR944,849.12 -
Spelsberg TK, Grey Polystyrene Enclosure, IP66, 52 x 50 x 35mm
IDR251,211.55 -
Spelsberg TK PC, Grey Polycarbonate Enclosure, IP66, 65 x 50 x 35mm
IDR150,307.37 -
Rittal GA, Grey Die Cast Aluminium Enclosure, IP66, 90 x 260 x 160mm
IDR1,640,584.49 -
Takachi Electric Industrial MB, Silver Aluminium Enclosure, 200 x 100 x 65mm
IDR227,401.52 -
Takachi Electric Industrial MB, Silver Aluminium Enclosure, 160 x 120 x 100mm
IDR259,183.19 -
Takachi Electric Industrial MB, Silver Aluminium Enclosure, 100 x 70 x 50mm
IDR75,730.58 -
Takachi Electric Industrial LM Grey ABS Handheld Enclosure, 100 x 61 x 18.5mm
IDR117,057.24 -
Takachi Electric Industrial CF, Sloped Front, Aluminium, 181.3 x 270 x 66.2mm Desktop Enclosure, Grey, Silver
IDR618,536.33 -
Takachi Electric Industrial MB, Silver Aluminium Enclosure, 200 x 140 x 75mm
IDR245,547.49 -
Takachi Electric Industrial TD, Die Cast Aluminium Enclosure, 120 x 85 x 35mm
IDR129,644.04 -
Takachi Electric Industrial TD, Die Cast Aluminium Enclosure, 80 x 55 x 30mm
IDR104,680.22 -
Bopla Euromas Polymas, Silver Polyamide Enclosure, IP65, 75 x 80 x 57mm
IDR471,480.55 -
Spelsberg AKL, Grey Polystyrene Enclosure, IP65, 300 x 150 x 132mm
IDR1,104,911.26 -
Hammond 1591, Black ABS Enclosure, IP54, 165 x 71 x 25mm
IDR99,121.05 -
Spelsberg AKL, Grey Polystyrene Enclosure, IP65, 300 x 300 x 132mm
IDR1,847,742.24