Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm
IDR327,047.02 -
Fibox Grey ABS Enclosure, IP66, IP67, 160 x 120 x 90mm
IDR701,504.32 -
Fibox Grey ABS Enclosure, IP66, IP67, 160 x 80 x 65mm
IDR467,704.51 -
Fibox Grey ABS Enclosure, IP66, IP67, 160 x 80 x 95mm
IDR749,439.05 -
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 130 x 60mm
IDR494,451.46 -
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
IDR535,778.12 -
Fibox Grey ABS Enclosure, IP66, IP67, 200 x 120 x 90mm
IDR639,199.66 -
Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm
IDR1,453,460.73 -
Fibox Grey ABS Enclosure, IP66, IP67, 65 x 50 x 45mm
IDR243,554.58 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 122 x 120 x 95mm
IDR612,767.38 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 100mm
IDR464,243.14 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 125mm
IDR493,822.12 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 125mm
IDR335,857.78 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 75mm
IDR358,304.24 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 80 x 125mm
IDR312,677.09 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 80 x 60mm
IDR471,585.44 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130.1 x 130.1 x 75mm
IDR504,940.46 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 160 x 80 x 55mm
IDR375,296.42 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 160 x 80 x 85mm
IDR732,446.87 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 100mm
IDR648,534.87 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 100mm
IDR673,184.02 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 150mm
IDR459,732.87 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 75mm
IDR409,175.89 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 125mm
IDR458,683.97