DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact FBS2-10 Plug In Bridge for Terminal Block
IDR206,633.30Pack (1 Pack of 5) -
Phoenix Contact FBS2-5 GY Jumper Bar for Modular Terminal Block
IDR534,834.11Pack (1 Pack of 50) -
Phoenix Contact FBS2-6 Jumper Bar for Terminal Block
IDR11,642.79 -
Phoenix Contact FBS3-6 Jumper Bar for Terminal Block
IDR23,075.80 -
Phoenix Contact FBS3-8 Jumper Bar for Terminal Block
IDR28,949.64 -
Phoenix Contact FBS4-5 BU Jumper Bar for Modular Terminal Block
IDR1,652,017.50Pack (1 Pack of 50) -
Phoenix Contact FBS4-6 Jumper Bar for Terminal Block
IDR320,858.51Pack (1 Pack of 10) -
-7.30%
Phoenix Contact FBS4-8 Jumper Bar for Terminal Block
IDR445,992.28IDR282,888.33Pack (1 Pack of 10) -
Phoenix Contact FBS5-5 Jumper Bar
IDR240,407.88Pack (1 Pack of 5) -
Phoenix Contact FBS5-6 Jumper Bar for Terminal Block
IDR213,870.71Pack (1 Pack of 5) -
Phoenix Contact FBS5-8 Jumper Bar for Modular Terminal Block
IDR62,199.77 -
Phoenix Contact FBS6-8 Jumper Bar for Modular Terminal Block
IDR597,243.66Pack (1 Pack of 10) -
Phoenix Contact FBSR2-5 Plug-in Bridge
IDR318,341.15Box (1 Box of 50) -
Phoenix Contact Green UT 2.5 GN Feed Through Terminal Block, 26 → 12 AWG, 5.2mm², 1 kV
IDR976,525.90Pack (1 Pack of 50) -
-42.10%
Phoenix Contact Green UT 4 GN Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
IDR21,292.67IDR9,230.32 -
Phoenix Contact Green, Yellow OTTA2.5-PE Universal Terminal, 26 → 14 AWG, 8 kV
IDR342,256.07 -
Phoenix Contact Green, Yellow PT 6-PE Earth Terminal Block, 20 → 8 AWG
IDR135,098.32 -
Phoenix Contact Green, Yellow RT 3-PE Earth Terminal Block, 26 → 14 AWG
IDR135,098.32 -
-56.40%
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
IDR192,368.26IDR62,619.33 -
Phoenix Contact Green, Yellow USLKG 3 N Earth Block, 0.2 → 4 mm²
IDR8,185,930.27Box (1 Box of 50) -
Phoenix Contact Green, Yellow USLKG 4 Feed Through Terminal Block, 24 → 12 AWG
IDR218,695.65 -
Phoenix Contact Green, Yellow USLKG 5-1 Feed Through Terminal Block, 24 → 10 AWG
IDR181,879.26 -
Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V
IDR90,100.51 -
Phoenix Contact Green/Yellow MPT 1.5/S-PE Earth Block, 26 → 14 AWG, 1.5mm²
IDR277,014.49Pack (1 Pack of 5)