DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Green/Yellow PT 1.5/S-QUATTRO-PE Earth Modular Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm²
IDR557,700.13Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PT 2.5-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR871,216.34Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow PT 2.5-QUATTRO-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR807,862.78Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PTTB 2.5-PE Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR1,021,838.38Pack (1 Pack of 5) -
-42.60%
Phoenix Contact Green/Yellow PTTBS 2.5-PE Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR976,001.45IDR641,087.68Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow PTU 2.5-TWIN-PE Earth Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR1,099,247.20Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow ST 1.5-PE Earth Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm²
IDR456,795.95Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow ST 10-PE Modular Terminal Block, 24 → 6 AWG, 1.5 → 16mm², Ex, 8 kV
IDR185,760.19 -
Phoenix Contact Green/Yellow ST 2.5-PE Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 4mm², 800 V
IDR486,165.15Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow ST 2.5-TWIN-PE Earth Terminal Block, 28 → 12 AWG
IDR132,790.74 -
Phoenix Contact Green/Yellow ST 35-PE Earth Terminal Block, 14 → 2 AWG, 2.5 → 35mm²
IDR1,043,760.39 -
Phoenix Contact Green/Yellow ST 4-QUATTRO-PE Earth Terminal Block, 28 → 10 AWG
IDR171,075.59 -
Phoenix Contact Green/Yellow ST 4-TWIN-PE Earth Terminal Block, 28 → 10 AWG
IDR137,615.68 -
Phoenix Contact Green/Yellow ST 6-PE Earth Terminal Block, 24 → 8 AWG, 0.2 → 6mm², 800 V
IDR737,376.70Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow STTB 2.5-PE Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm²
IDR1,188,928.15Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UDK 3-PE Earth Modular Terminal Block, 24 → 12 AWG
IDR251,840.89 -
Phoenix Contact Green/Yellow UDK 4-PE Standard Din Rail Terminal, 24 → 10 AWG
IDR163,523.51 -
Phoenix Contact Green/Yellow UK 10-TWIN-PE Fuse Terminal Block, 20 → 6 AWG
IDR2,090,877.26Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow USLKG 50 Earth Modular Terminal Block, 6 → 0 AWG, 16 → 50 mm², 25 →
IDR1,212,528.40 -
Phoenix Contact Green/Yellow USLKG Earth Modular Terminal Block, 4 → 000 AWG, 25 → 95 mm², 35 → 95
IDR1,424,720.87 -
Phoenix Contact Green/Yellow UT 10-PE Standard Din Rail Terminal, 20 → 6 AWG, 0.5 → 16mm², ATEX
IDR515,009.90Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UT 16-PE Earth Terminal Block, 16 → 4 AWG, 1.5 → 25mm², ATEX
IDR536,827.02Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UT 2.5-PE Earth Modular Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX
IDR869,013.65Pack (1 Pack of 10) -
Phoenix Contact Green/Yellow UT 35-PE Earth Terminal Block, 16 → 2 AWG, 1.5 → 35mm², ATEX
IDR292,118.65Pack (1 Pack of 2)