RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
IDR85,485.35 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, URM 67
IDR232,750.91 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , Bulkhead Fitting, jack
IDR63,038.89 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , jack
IDR150,726.93 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
IDR154,607.86 -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
IDR90,520.07 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
IDR57,269.94 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR138,874.36 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR70,800.75 -
RS PRO 75Ω Straight Cable Mount, F Connector , Plug
IDR313,830.88Pack (1 Pack of 5) -
RS PRO 75Ω Straight Cable Mount, TNC Connector , Plug, RG59/U
IDR177,578.77 -
RS PRO 75Ω Straight Cable Mount, UHF Connector , Plug, RG59
IDR229,604.21 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
IDR4,702,428.48 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit, Coaxial
IDR6,105,122.45 -
RS PRO Straight, N Connector , Plug
IDR139,923.26 -
Straight 50Ω Adapter N Socket to N Socket 11GHz
IDR384,107.18 -
Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
IDR1,124,630.58 -
Straight 50Ω Coax Adapter 7/16 Socket to 4.3-10 Plug 8.3GHz
IDR889,886.76 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR182,193.93 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR282,783.44 -
Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
IDR357,779.79 -
Straight 50Ω Coax Adapter N Plug to 4.3-10 Plug 12GHz
IDR860,937.12 -
Straight 50Ω Coax Adapter N Plug to 4.3-10 Socket 12GHz
IDR860,937.12 -
Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz
IDR735,488.68