PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR69,122.51Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR144,957.98Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR83,702.22Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR45,522.26Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
IDR56,011.26Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR192,892.71Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR66,290.48Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR37,445.73Pack (1 Pack of 5) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR78,247.94Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR83,282.66Pack (1 Pack of 5) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR73,318.11Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR121,672.40Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR18,355.75Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR19,614.43Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR16,362.84Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR15,209.05Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR20,873.11Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR62,409.55Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
IDR42,795.12Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
IDR63,668.23Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
IDR42,060.89Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR65,241.58Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR56,116.15Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR76,359.92Bag (1 Bag of 10)